345-029-520-102

Heilind Number:EDA345-029-520-102
Manufacturer:EDAC
Manufacturer Number:345-029-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-029-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-029-520-102

Detailed Description

Enhance your PCB connections with this high-performance Board-To-Board Card Edge Connector. Designed for seamless integration, this connector features 29 positions in a single row, ensuring efficient signal transfer. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the copper alloy contact material provides reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Additionally, its straight mount orientation offers versatility in installation. Rest assured, this connector is RoHS compliant, reflecting our commitment to environmental responsibility. Elevate your connectivity with this essential component.