345-029-520-104

Heilind Number:EDA345-029-520-104
Manufacturer:EDAC
Manufacturer Number:345-029-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-029-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-029-520-104

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features 29 positions with a .1-inch pitch, ensuring precise and reliable connections. The copper alloy contacts guarantee optimal conductivity, while the UL 94V-0 Thermoplastic Polyester housing offers durability and safety. With a straight mount orientation and compact design, this connector is perfect for space-saving applications. Operating seamlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Upgrade your PCB assembly with this essential component, a crucial element in maintaining efficient and secure connections within your electronic systems.