345-029-520-402

Heilind Number:EDA345-029-520-402
Manufacturer:EDAC
Manufacturer Number:345-029-520-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-029-520-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-029-520-402

Detailed Description

Enhance connectivity within your electronic devices with this versatile green Board-To-Board PCB Connector. Designed for seamless integration, it features a single row layout with 29 positions, allowing for efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. The copper alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation, installation is straightforward. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications. Elevate your PCB connectivity with this essential component.