345-029-520-412

Heilind Number:EDA345-029-520-412
Manufacturer:EDAC
Manufacturer Number:345-029-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-029-520-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-029-520-412

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector. Engineered for durability and efficiency, it features a single row with 29 positions, allowing for seamless integration into your electronic assembly. The contact material, made of copper alloy, ensures optimal conductivity, while the housing material, UL 94V-0 Thermoplastic Polyester, guarantees reliable insulation and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Designed for straight mount orientation, this connector offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications in various industries. Elevate your connectivity with this essential component. Available in a striking green color.