345-029-520-458

Heilind Number:EDA345-029-520-458
Manufacturer:EDAC
Manufacturer Number:345-029-520-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-029-520-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-029-520-458

Detailed Description

Enhance your PCB connectivity with our Green Board To Board PCB Connector. Designed for optimal performance, this connector boasts a 3 A amperage and features a single row with 29 positions, perfect for high-density applications. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable and secure connections. The .1-inch pitch and .2-inch row spacing offer convenient installation on your board. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of environments. Upgrade your setup with this essential component for seamless electronic connections.