345-029-520-603

Heilind Number:EDA345-029-520-603
Manufacturer:EDAC
Manufacturer Number:345-029-520-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-029-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-029-520-603

Detailed Description

Elevate your circuit board connectivity with our high-performance 29-position card edge connector. Designed for seamless integration, this straight-mount connector boasts a compact .1-inch pitch and .2-inch row spacing, allowing for efficient PCB-to-PCB connections. Crafted with precision, its copper alloy contacts ensure reliable signal transmission, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability in a wide operating temperature range from -40 to 105°C. Say goodbye to connectivity issues and experience seamless data transfer with this essential component for your electronics projects.