345-029-521-102

Heilind Number:EDA345-029-521-102
Manufacturer:EDAC
Manufacturer Number:345-029-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-029-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-029-521-102

Detailed Description

Enhance your electronic connections with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 29 positions in a single row with a pitch of .1 inches, ensuring precise communication between boards. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability and longevity. With a current rating of 3A and an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. The straight mount orientation and compact design make it easy to install, while the green color adds a touch of visual distinction. Trust in this connector for efficient and secure board-to-board connections in your projects.