345-029-521-103

Heilind Number:EDA345-029-521-103
Manufacturer:EDAC
Manufacturer Number:345-029-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-029-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-029-521-103

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this high-performance connector boasts 29 positions in a single row, offering optimal efficiency for your electronic projects. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in challenging environments, while the copper alloy contacts guarantee secure and stable connections. With a pitch of .1 inch and row spacing of .2 inches, precise positioning is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the perfect choice for demanding applications. Upgrade your PCB assembly process with this essential component.