345-029-521-104

Heilind Number:EDA345-029-521-104
Manufacturer:EDAC
Manufacturer Number:345-029-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-029-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-029-521-104

Detailed Description

Elevate your electronic connections with our cutting-edge Green Board To Board PCB Connector. Engineered for optimal performance, this connector boasts a precise pitch of .1 inches and a single row with 29 positions, ensuring seamless integration on your PCB. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable conductivity in any application. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. Trust in this connector for efficient and stable data transmission in your projects.