345-029-521-108

Heilind Number:EDA345-029-521-108
Manufacturer:EDAC
Manufacturer Number:345-029-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-029-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-029-521-108

Detailed Description

Enhance connectivity in your electronic projects with our 29-position Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, this connector guarantees reliable power transmission at an amperage of 3 A. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise and secure mating. Designed for straight mount orientation, it ensures easy installation on your PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in demanding environments. Upgrade your connectivity solutions with this essential component.