345-029-521-112

Heilind Number:EDA345-029-521-112
Manufacturer:EDAC
Manufacturer Number:345-029-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-029-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-029-521-112

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Featuring a sleek and durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, it not only ensures reliable power transmission but also adds a touch of aesthetic appeal to your assembly. With a single row design and a total of 29 positions, it offers ample connectivity options for your circuit boards. The contact material, made of robust copper alloy, guarantees secure and efficient data transfer. Its compact pitch of .1 inches and row spacing of .2 inches optimize space utilization on your PCB. With a straight mount orientation, installation is a breeze, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Ideal for professionals and hobbyists alike, this connector is a must-have for seamless board-to-board connections. Elevate your electronic projects with this essential component.