345-029-521-158

Heilind Number:EDA345-029-521-158
Manufacturer:EDAC
Manufacturer Number:345-029-521-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-029-521-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-029-521-158

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Designed for optimal efficiency, this connector features 29 positions with a single row layout, ensuring seamless compatibility with your PCB setup. The durable UL 94V-0 Thermoplastic Polyester housing guarantees safety and reliability, even in challenging environments. Crafted with precision, the Copper Alloy contacts offer superior conductivity for uninterrupted signal transmission. With a pitch of .1 inch and a row spacing of .2 inches, this connector allows for easy, precise installation. Its straight mount orientation further simplifies the assembly process. Engineered to excel in a wide temperature range, from -40 to 105°C, this connector is ideal for various applications. Upgrade your connectivity solutions with this essential component, a must-have for any electronic project.