345-029-521-178

Heilind Number:EDA345-029-521-178
Manufacturer:EDAC
Manufacturer Number:345-029-521-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-029-521-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-029-521-178

Detailed Description

Enhance your PCB connectivity with our state-of-the-art Green Board To Board PCB Connector. Engineered for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With 29 positions and a 3A amperage, it offers ample connectivity for your electronic components. The copper alloy contact material guarantees seamless data transfer, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for both standard and challenging environments. Trust in its straight mount orientation for easy installation, making it a must-have in your PCB assembly. Elevate your connectivity game with this essential component.