345-029-521-188

Heilind Number:EDA345-029-521-188
Manufacturer:EDAC
Manufacturer Number:345-029-521-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-029-521-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-029-521-188

Detailed Description

Enhance your connectivity with this efficient Board To Board PCB Connector. With 29 positions in a single row, it offers seamless integration for your electronic devices. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts provide reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various environments. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your circuit board. Its straight mount orientation simplifies installation. Say goodbye to connectivity issues and welcome seamless data transfer with this high-quality connector.