345-029-521-402

Heilind Number:EDA345-029-521-402
Manufacturer:EDAC
Manufacturer Number:345-029-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-029-521-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-029-521-402

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for seamless integration, this straight-mount connector features 29 positions with a single row configuration, ensuring efficient and reliable connectivity. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees durability and optimal performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and secure fitment. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for diverse electronic applications. Elevate your PCB assembly with this essential component.