345-029-521-404

Heilind Number:EDA345-029-521-404
Manufacturer:EDAC
Manufacturer Number:345-029-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-029-521-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-029-521-404

Detailed Description

Efficiently connect and power up your PCBs with our high-quality Board-To-Board PCB Connector. Featuring 29 positions in a single row, this connector ensures seamless and reliable communication between devices. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the Copper Alloy contact material provides optimal conductivity. With a low profile and straight mount orientation, it's perfect for space-saving applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic setups. Trust in its performance to keep your systems running smoothly.