345-029-521-408

Heilind Number:EDA345-029-521-408
Manufacturer:EDAC
Manufacturer Number:345-029-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-029-521-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-029-521-408

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration on printed circuit boards, this connector features 29 positions with a 0.1-inch pitch, ensuring reliable data and power transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, offers excellent protection and longevity. Its straight mount orientation and 1-row configuration streamline installation, while the copper alloy contact material guarantees efficient conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, from industrial machinery to consumer electronics. Upgrade your connectivity solutions with this essential component.