345-029-521-412

Heilind Number:EDA345-029-521-412
Manufacturer:EDAC
Manufacturer Number:345-029-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-029-521-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-029-521-412

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 29 positions in a single row with a pitch of .1 inches, allowing for efficient data transfer. The green housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With copper alloy contact material and a current rating of 3A, it guarantees reliable power transmission. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. Its straight mount orientation and compact design make it ideal for space-constrained applications. Upgrade your PCB connections with this essential component.