345-029-521-478

Heilind Number:EDA345-029-521-478
Manufacturer:EDAC
Manufacturer Number:345-029-521-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-029-521-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-029-521-478

Detailed Description

Enhance connectivity within your electronic devices with this efficient Board To Board PCB Connector. Boasting a vibrant green hue, it features 29 positions arranged in a single row, ensuring seamless data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortlessly achieved. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C ensures functionality in diverse settings. Upgrade your PCB assembly with this essential connector for optimal signal transmission.