345-029-521-488

Heilind Number:EDA345-029-521-488
Manufacturer:EDAC
Manufacturer Number:345-029-521-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-029-521-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-029-521-488

Detailed Description

Enhance your PCB connectivity with this cutting-edge Card Edge Connector. Featuring a single row design with 29 positions and a compact .1-inch pitch, it ensures seamless integration on your board. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees reliable power delivery at an amperage of 3A. With a straight mount orientation and precise .2-inch row spacing, installation is quick and hassle-free. Operating effortlessly in a wide temperature range from -40 to 105°C, it's ideal for both standard and challenging environments. Elevate your electronic projects with this essential component.