345-029-521-604

Heilind Number:EDA345-029-521-604
Manufacturer:EDAC
Manufacturer Number:345-029-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-029-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-029-521-604

Detailed Description

Enhance connectivity within your electronic devices with this durable and efficient board-to-board PCB connector. Featuring a single row design with 29 positions and a .1-inch pitch, it ensures seamless data transmission. The housing, made of UL 94V-0-rated thermoplastic polyester, guarantees safety and reliability. Crafted with copper alloy contacts, it offers high conductivity for optimal performance. With a straight mount orientation and a compact form factor, it's ideal for space-constrained applications. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is engineered to withstand harsh environments. Upgrade your PCB assembly with this essential component, designed for precision and longevity.