345-029-521-607

Heilind Number:EDA345-029-521-607
Manufacturer:EDAC
Manufacturer Number:345-029-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-029-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-029-521-607

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this high-performance connector boasts a sleek green housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout featuring 29 copper alloy contact positions, it guarantees efficient power transmission at an amperage of 3A. The precise pitch of .1 inches and row spacing of .2 inches make it ideal for compact setups, while its straight mount orientation offers versatility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Elevate your electronic projects with this essential connector, a standout in our extensive lineup of PCB accessories.