345-029-521-608

Heilind Number:EDA345-029-521-608
Manufacturer:EDAC
Manufacturer Number:345-029-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-029-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-029-521-608

Detailed Description

Enhance connectivity and streamline your PCB assembly with this high-performance 29-position card edge connector. Designed for seamless integration into your circuit boards, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for reliable conductivity. With a compact .1-inch pitch and straight mount orientation, it offers efficient space utilization and easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it ensures optimal performance even in harsh environments. Perfect for a variety of applications, this green connector is a versatile and essential component for your electronic projects. Elevate your connectivity solutions with this premium board-to-board connector.