345-029-521-658

Heilind Number:EDA345-029-521-658
Manufacturer:EDAC
Manufacturer Number:345-029-521-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-029-521-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-029-521-658

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, designed for seamless board-to-board integration. Featuring 29 positions in a single row configuration, it ensures efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing guarantees safety and reliability, while the Copper Alloy contact material offers excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment during assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.