345-029-521-678

Heilind Number:EDA345-029-521-678
Manufacturer:EDAC
Manufacturer Number:345-029-521-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-029-521-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-029-521-678

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts 29 positions for seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the copper alloy contacts guarantee reliable conductivity. With a low amperage of 3A and a pitch of .1 inch, this connector is ideal for compact PCB layouts. Its straight mount orientation and board edge compatibility make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Trust in this connector to deliver optimal performance and durability in every connection.