345-029-523-108

Heilind Number:EDA345-029-523-108
Manufacturer:EDAC
Manufacturer Number:345-029-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-029-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-029-523-108

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Green Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a single row configuration and a pitch of .1 inches, it offers precise alignment for 29 positions. The straight mount orientation and .2-inch row spacing make installation easy and efficient. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in its quality and durability to optimize your PCB connections effortlessly.