345-029-523-402

Heilind Number:EDA345-029-523-402
Manufacturer:EDAC
Manufacturer Number:345-029-523-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-029-523-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-029-523-402

Detailed Description

Enhance your PCB connections with this innovative green Card Edge Connector. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. Featuring copper alloy contacts and a pitch of .1 inches, it facilitates seamless data transfer with an amperage of 3A. With a single row and 29 positions, it offers ample connectivity options for your circuit boards. Its straight mount orientation and compact design make it easy to integrate, while its wide operating temperature range of -40 to 105°C ensures stability in diverse environments. Upgrade your connectivity solutions with this high-quality component.