345-029-523-403

Heilind Number:EDA345-029-523-403
Manufacturer:EDAC
Manufacturer Number:345-029-523-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-029-523-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-029-523-403

Detailed Description

Upgrade your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration within your electronic devices. Boasting a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Its single row configuration with a pitch of .1 inch and row spacing of .2 inch offers precise and efficient connectivity. With 29 positions and copper alloy contacts, it guarantees reliable data transmission. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance even in harsh environments. Ideal for a variety of applications, this connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity game with this essential component.