345-029-523-488

Heilind Number:EDA345-029-523-488
Manufacturer:EDAC
Manufacturer Number:345-029-523-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-029-523-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-029-523-488

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration on PCBs, this connector features 29 positions in a single row, with a compact pitch of .1 inches. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh operating conditions ranging from -40 to 105°C. Crafted with precision, the copper alloy contacts guarantee optimal conductivity, while the straight mount orientation simplifies installation. Ideal for various applications, this connector facilitates efficient data transfer and power distribution on your circuit boards. Elevate your design with this essential component for seamless connectivity.