345-029-523-658

Heilind Number:EDA345-029-523-658
Manufacturer:EDAC
Manufacturer Number:345-029-523-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-029-523-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-029-523-658

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Crafted with precision, this connector features 29 positions in a single row, ensuring seamless data transfer in your electronic devices. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, even in demanding environments. With a contact material of Copper Alloy, you can trust in reliable and efficient conductivity. The .1-inch pitch and .2-inch row spacing allow for easy and secure installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications. Upgrade your connectivity solutions with this top-of-the-line component.