345-029-524-112

Heilind Number:EDA345-029-524-112
Manufacturer:EDAC
Manufacturer Number:345-029-524-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-029-524-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-029-524-112

Detailed Description

Enhance your PCB connections with our Board To Board Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring 29 positions in a single row and a compact .1-inch pitch with .2-inch row spacing, this connector ensures precise and efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees reliable connectivity in demanding environments. With a straight mount orientation and an operating temperature range of -40 to 105°C, it offers versatility and stability in a wide range of applications. Elevate your electronic designs with this essential component.