345-029-524-412

Heilind Number:EDA345-029-524-412
Manufacturer:EDAC
Manufacturer Number:345-029-524-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-029-524-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-029-524-412

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a single row configuration with 29 positions, ensuring efficient data transfer. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in any application. With a pitch and row spacing of .1 and .2 inches respectively, precise alignment is achieved for optimal functionality. Its straight mount orientation facilitates easy installation, while an operating temperature range of -40 to 105 °C ensures consistent performance even in harsh environments. Trust in this connector for superior connectivity solutions in your PCB projects.