345-029-525-104

Heilind Number:EDA345-029-525-104
Manufacturer:EDAC
Manufacturer Number:345-029-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-029-525-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-029-525-104

Detailed Description

Enhance your PCB connections with our high-quality Board to Board Card Edge Connector. Designed for reliable performance, this connector features a single row layout with 29 positions for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures both strength and conductivity. The .1-inch pitch and .2-inch row spacing provide optimal signal transmission while the straight mount orientation offers easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it guarantees stability in various environments. Elevate your electronic projects with this essential component.