345-029-525-488

Heilind Number:EDA345-029-525-488
Manufacturer:EDAC
Manufacturer Number:345-029-525-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-029-525-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-029-525-488

Detailed Description

Enhance connectivity in your electronic projects with this versatile Board To Board PCB Connector, designed for seamless integration on your circuit boards. Featuring a single row layout with 29 positions, it offers ample space for secure connections. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability and durability for long-term use. With a pitch of 0.1 inches and row spacing of 0.2 inches, it allows for precise and efficient PCB assembly. The contact material, made of Copper Alloy, guarantees excellent conductivity. This connector is suitable for a wide range of applications, with an operating temperature range of -40 to 105 °C, making it ideal for both standard and demanding environments. Trust in this connector to deliver high performance and connectivity in your electronic designs.