345-029-525-603

Heilind Number:EDA345-029-525-603
Manufacturer:EDAC
Manufacturer Number:345-029-525-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-029-525-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-029-525-603

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Featuring durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures reliable performance. With a single row layout and a pitch of .1 inches, it offers seamless integration for your electronic projects. Boasting 29 positions, it provides ample room for multiple connections. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Trust in this connector for efficient and secure inter-board connections.