345-029-540-101

Heilind Number:EDA345-029-540-101
Manufacturer:EDAC
Manufacturer Number:345-029-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-029-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-029-540-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board PCB Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek Green color, this connector ensures reliable performance in any setting. Featuring a single row design with 29 positions and a .1-inch pitch, it offers seamless integration for your circuitry. The contact material, Copper Alloy, guarantees efficient power transfer, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your electronic devices with this essential component.