345-029-540-102

Heilind Number:EDA345-029-540-102
Manufacturer:EDAC
Manufacturer Number:345-029-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-029-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-029-540-102

Detailed Description

Enhance your PCB connections with our high-performance Board-To-Board Card Edge Connector. Designed for seamless integration, this connector features 29 positions in a single row, ensuring efficient data transmission. Crafted with precision, it boasts a pitch of .1 inches and a row spacing of .2 inches, guaranteeing optimal connectivity. The housing material, UL 94V-0 Thermoplastic Polyester, offers durability and safety in any application. With a straight mount orientation, installation is a breeze. Rest assured of reliable power delivery with an amperage of 3A, while the copper alloy contact material ensures long-lasting performance. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Elevate your PCB assembly with this essential component.