345-029-540-104

Heilind Number:EDA345-029-540-104
Manufacturer:EDAC
Manufacturer Number:345-029-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-029-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-029-540-104

Detailed Description

Enhance connectivity in your electronic assemblies with this high-performance Green Card Edge Connector. Designed for seamless integration on PCBs, its 29-position layout ensures efficient signal transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliable conductivity. With a compact pitch of .1 inch and row spacing of .2 inch, it offers precise board-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Trust in its straight mount orientation for secure installation, meeting your connectivity needs with uncompromising quality.