345-029-540-108

Heilind Number:EDA345-029-540-108
Manufacturer:EDAC
Manufacturer Number:345-029-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-029-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-029-540-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 29-position board-to-board PCB connector. Designed for seamless integration, it features a rugged UL 94V-0 thermoplastic polyester housing that ensures durability in various operating environments. The straight mount orientation and 0.1-inch pitch facilitate easy installation, while the copper alloy contact material guarantees reliable conductivity. With an amperage rating of 3A and an operating temperature range spanning from -40 to 105°C, this connector offers optimal performance and longevity. Perfect for a wide range of applications, it's a essential component for any electronic system.