345-029-540-458

Heilind Number:EDA345-029-540-458
Manufacturer:EDAC
Manufacturer Number:345-029-540-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-029-540-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-029-540-458

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration on printed circuit boards, this connector features 29 positions arranged in a single row, ensuring efficient signal transmission. Crafted with precision, it boasts a pitch of .1 inches and row spacing of .2 inches, facilitating easy installation. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. With a contact material of Copper Alloy, it ensures reliable conductivity. Engineered for versatility, the mount orientation is straight, accommodating various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for diverse industrial applications. Upgrade your connectivity solutions with this essential component.