345-029-540-488

Heilind Number:EDA345-029-540-488
Manufacturer:EDAC
Manufacturer Number:345-029-540-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-029-540-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-029-540-488

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a straight mount orientation and a single row layout with 29 positions. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability, while the copper alloy contact material ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees stable functionality in various environments. Upgrade your connectivity solutions with this essential component.