345-029-540-678

Heilind Number:EDA345-029-540-678
Manufacturer:EDAC
Manufacturer Number:345-029-540-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-029-540-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-029-540-678

Detailed Description

Enhance your connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector boasts 29 positions with a pitch of .1 inches, ensuring precise and reliable connections. Its straight mount orientation and sturdy UL 94V-0 Thermoplastic Polyester housing make it ideal for various electronic applications. Crafted with copper alloy contacts, it guarantees optimal conductivity. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding environments. Elevate your PCB assembly with this essential component.