345-029-541-104

Heilind Number:EDA345-029-541-104
Manufacturer:EDAC
Manufacturer Number:345-029-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-029-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-029-541-104

Detailed Description

Enhance connectivity within your electronic devices with our high-performance 29-position PCB connector. Designed for seamless board-to-board connection, this straight-mount connector features a compact pitch of .1 inches and a row spacing of .2 inches, facilitating efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliability in demanding environments. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, this connector guarantees optimal performance. Whether for industrial or commercial applications, trust in our connector to deliver secure and stable connections, meeting the highest standards for quality and durability. Elevate your connectivity solutions with this essential component.