345-029-541-107

Heilind Number:EDA345-029-541-107
Manufacturer:EDAC
Manufacturer Number:345-029-541-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-029-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-029-541-107

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in electronic assemblies. With 29 positions and a 0.1-inch pitch, it offers optimal signal transmission efficiency, while its durable UL 94V-0 thermoplastic polyester housing ensures reliability in various operating environments. The copper alloy contacts guarantee secure and stable connections, even in high-vibration settings. Engineered for versatility, this connector features straight mounting orientation and a single row configuration, with a row spacing of 0.2 inches for easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it meets the demands of demanding applications. Trust in this connector for robust and efficient board-level interconnect solutions.