345-029-541-108

Heilind Number:EDA345-029-541-108
Manufacturer:EDAC
Manufacturer Number:345-029-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-029-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-029-541-108

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector, designed for seamless integration on your circuit board. With 29 positions, each crafted with durable Copper Alloy contacts, you can trust in reliable data and power transmission. The UL 94V-0 Thermoplastic Polyester housing ensures both safety and longevity, even in challenging environments. Featuring a compact .1-inch pitch and .2-inch row spacing, this connector offers efficient and space-saving connectivity. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in various conditions. Elevate your PCB assembly with this essential component, a must-have in any professional setup.