345-029-541-412

Heilind Number:EDA345-029-541-412
Manufacturer:EDAC
Manufacturer Number:345-029-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-029-541-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-029-541-412

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board Card Edge Connector. Featuring 29 positions in a single row, it ensures seamless data transmission and power delivery. The durable UL 94V-0 Thermoplastic Polyester housing, combined with copper alloy contacts, guarantees reliable performance in various electronic applications. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures suitability for diverse environments. Upgrade your setup with this high-quality connector for efficient and dependable connectivity solutions.