345-029-541-458

Heilind Number:EDA345-029-541-458
Manufacturer:EDAC
Manufacturer Number:345-029-541-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-029-541-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-029-541-458

Detailed Description

Enhance connectivity within your electronic devices with this high-quality green board-to-board PCB connector. Featuring a single row design with 29 positions, it ensures seamless signal transmission. The UL 94V-0 thermoplastic polyester housing guarantees durability and safety. Crafted with copper alloy contacts and a .1-inch pitch, it offers reliable performance. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for various applications. Upgrade your PCB assemblies with this essential component.