345-029-541-478

Heilind Number:EDA345-029-541-478
Manufacturer:EDAC
Manufacturer Number:345-029-541-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-029-541-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-029-541-478

Detailed Description

Easily connect your PCBs with our high-quality Board To Board PCB Connector in Green. Designed for efficiency and reliability, this connector features 29 positions in a single row, ensuring seamless communication between components. The UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee durability and optimal performance, even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for secure and stable connections, making it a must-have in your electronics assembly toolkit.