345-029-541-488

Heilind Number:EDA345-029-541-488
Manufacturer:EDAC
Manufacturer Number:345-029-541-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-029-541-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-029-541-488

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable power transmission with an amperage of 3 A. Its single-row design with 29 positions and a pitch of .1 inch allows for seamless integration on your PCB. Crafted with precision, the copper alloy contact material guarantees optimal conductivity. With a straight mount orientation and operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications, making it an essential component for any electronics enthusiast or professional.