345-029-541-602

Heilind Number:EDA345-029-541-602
Manufacturer:EDAC
Manufacturer Number:345-029-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-029-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-029-541-602

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring 29 positions in a single row layout, it ensures seamless data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in even the most demanding environments. With a pitch of .1 inch and row spacing of .2 inch, precise assembly is effortless. The contact material, Copper Alloy, ensures optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for secure attachment. Upgrade your PCB connections with this essential component.